Freecom ToughDrive 2 TB External Portable Hard Drive

RS Stock No.: 877-5544Brand: Freecom
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Freecom

Model

ToughDrive

Hard Drive Type

HDD

Internal/External

External

Capacity

2 TB

Interface

USB 3.0

Dimensions

140 x 83 x 19mm

Length

140mm

Width

83mm

Height

19mm

Weight

200g

Country of Origin

China

Product details

Freecom Tough Drive HDD 2.5in. USB 3.0

Freecom introduces the Tough Drive. The ideal external storage solution for people on the move. Fitted with an internal anti-shock frame and a unique soft silicone cover, it can withstand bumps and drops up to 2 m so your drive is still fully functional after it has dropped. The Tough Drive ensures you can still access your valuable files

Durable, soft silicone cover, ideal for mobile computing
Internal anti-shock mechanism insulating the hard drive from shock
USB 3.0 for super fast data transfer - also connects to USB 2.0
Integrated USB cable, no extra connection cables needed!
Power via USB port, no power adapter needed
Software included: Nero BackitUp, Green Button Energy Saver, Password Protection, Hard Drive Eraser (for data protection), and Formatter (for easy formatting in FAT 32 / NTFS / HFS+)
No fan - no noise
IP54 rating
All Freecom devices meet the highest industry standards

Designed for

Data storage
File sharing
Backup
Archiving
Installations

MINIMUM SYSTEM REQUIREMENTS:

PC: Intel Pentium III / AMD Duron 900 MHz or higher, 256MB RAM (Vista: 512MB RAM) or higher, available USB port**, Windows XP / Vista / 7 / 8
MAC: Intel Mac, 256MB RAM or higher, available USB port**, Mac OS X v10.6 or higher

Mobile Hard Drives

Stock information temporarily unavailable.

AED 1,001.91

AED 1,001.91 Each (ex VAT)

AED 1,052.01

AED 1,052.01 Each (inc. VAT)

Freecom ToughDrive 2 TB External Portable Hard Drive

AED 1,001.91

AED 1,001.91 Each (ex VAT)

AED 1,052.01

AED 1,052.01 Each (inc. VAT)

Freecom ToughDrive 2 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Freecom

Model

ToughDrive

Hard Drive Type

HDD

Internal/External

External

Capacity

2 TB

Interface

USB 3.0

Dimensions

140 x 83 x 19mm

Length

140mm

Width

83mm

Height

19mm

Weight

200g

Country of Origin

China

Product details

Freecom Tough Drive HDD 2.5in. USB 3.0

Freecom introduces the Tough Drive. The ideal external storage solution for people on the move. Fitted with an internal anti-shock frame and a unique soft silicone cover, it can withstand bumps and drops up to 2 m so your drive is still fully functional after it has dropped. The Tough Drive ensures you can still access your valuable files

Durable, soft silicone cover, ideal for mobile computing
Internal anti-shock mechanism insulating the hard drive from shock
USB 3.0 for super fast data transfer - also connects to USB 2.0
Integrated USB cable, no extra connection cables needed!
Power via USB port, no power adapter needed
Software included: Nero BackitUp, Green Button Energy Saver, Password Protection, Hard Drive Eraser (for data protection), and Formatter (for easy formatting in FAT 32 / NTFS / HFS+)
No fan - no noise
IP54 rating
All Freecom devices meet the highest industry standards

Designed for

Data storage
File sharing
Backup
Archiving
Installations

MINIMUM SYSTEM REQUIREMENTS:

PC: Intel Pentium III / AMD Duron 900 MHz or higher, 256MB RAM (Vista: 512MB RAM) or higher, available USB port**, Windows XP / Vista / 7 / 8
MAC: Intel Mac, 256MB RAM or higher, available USB port**, Mac OS X v10.6 or higher

Mobile Hard Drives