Freudenberg Sealing Technologies Simrit Acrylonitrile-Butadiene Rubber Seal, 25mm ID, 37mm OD

Technical Document
Specifications
Inside Diameter
25mm
Outside Diameter
37mm
Seal Type
Rotary Shaft Seal
Seal Material
Acrylonitrile-Butadiene Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Czech Republic
Product details
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
1
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 42.63 |
5 - 9 | AED 40.90 |
10 - 24 | AED 40.11 |
25+ | AED 39.11 |
Technical Document
Specifications
Inside Diameter
25mm
Outside Diameter
37mm
Seal Type
Rotary Shaft Seal
Seal Material
Acrylonitrile-Butadiene Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Czech Republic
Product details
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s