Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Friwo 18W Plug In Power Supply 24V dc Output, 750mA Output

RS Stock No.: 436-733Brand: FriwoManufacturers Part No.: 1890855
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

750mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

85mm

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Friwo 18W Plug In Power Supply 24V dc Output, 750mA Output

P.O.A.

Friwo 18W Plug In Power Supply 24V dc Output, 750mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

750mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

85mm

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

You may be interested in