Friwo 6W Plug In Power Supply 12V dc Output, 500mA Output

RS Stock No.: 736-1725Brand: FriwoManufacturers Part No.: EDV1891656RS
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Standards Met

ErP Compliant

Width

52mm

Depth

35.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

52mm

Country of Origin

Germany

Product details

Global Power Plug Top Power Adapter- GPP6, Medical Versions

Switch mode global medically approved plug top power adapters with interchangeable input and output connectors. These medically approved global plug top power adapters offer a low standby power of ≤ 0.3W and are supplied with 5 interchangeable primary adapters and 7 output connectors. Typical applications for these medically approved global plug top power adapters include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.

ErP level V compliance
Medically approved
5 x interchangebale primary adapters; Euro, UK, USA/Japan, Australia, IEC
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.3 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11

Approvals

cULus, VDE

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

AED 145.00

AED 145.00 Each (ex VAT)

AED 152.25

AED 152.25 Each (inc. VAT)

Friwo 6W Plug In Power Supply 12V dc Output, 500mA Output

AED 145.00

AED 145.00 Each (ex VAT)

AED 152.25

AED 152.25 Each (inc. VAT)

Friwo 6W Plug In Power Supply 12V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 145.00
5 - 9AED 138.44
10 - 24AED 133.46
25 - 49AED 128.36
50+AED 123.01
You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Standards Met

ErP Compliant

Width

52mm

Depth

35.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

52mm

Country of Origin

Germany

Product details

Global Power Plug Top Power Adapter- GPP6, Medical Versions

Switch mode global medically approved plug top power adapters with interchangeable input and output connectors. These medically approved global plug top power adapters offer a low standby power of ≤ 0.3W and are supplied with 5 interchangeable primary adapters and 7 output connectors. Typical applications for these medically approved global plug top power adapters include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.

ErP level V compliance
Medically approved
5 x interchangebale primary adapters; Euro, UK, USA/Japan, Australia, IEC
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.3 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11

Approvals

cULus, VDE

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF

Switch Mode - Friwo

You may be interested in