Technical Document
Specifications
Brand
FriwoPlug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
2.5A
Power Rating
30W
Medical Approved
Yes
MTBF
200000h
Country of Origin
Vietnam
AED 269.17
AED 269.17 Each (ex VAT)
AED 282.63
AED 282.63 Each (inc. VAT)
Friwo 30W AC/DC Adapter 12V dc Output, 2.5A Output
1
AED 269.17
AED 269.17 Each (ex VAT)
AED 282.63
AED 282.63 Each (inc. VAT)
Friwo 30W AC/DC Adapter 12V dc Output, 2.5A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 269.17 |
5 - 9 | AED 261.14 |
10 - 24 | AED 253.84 |
25 - 49 | AED 249.74 |
50+ | AED 245.38 |
Technical Document
Specifications
Brand
FriwoPlug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
2.5A
Power Rating
30W
Medical Approved
Yes
MTBF
200000h
Country of Origin
Vietnam