Friwo Battery Charger For Lead Acid Battery Pack 6 Cell 12V 2A with EURO, JPN, UK, USA plug

RS Stock No.: 793-4332Brand: Friwo
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Friwo

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lead Acid

Output Voltage

12 VV

Number of Cells Charged

6

Charge Current

2A

Plug Type

EURO, JPN, UK, USA

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

24W

Number of Charge Stages

3

Weight

278g

Dimensions

105 x 68 x 39mm

Country of Origin

Germany

Product details

RS High Tech Switchmode Lead Acid Charger

High Tech Lead Acid Charger, this charger gives the precise amount of charge required to maximise the life of the battery. The charger differentiates between the different battery capacities and continuously monitors the status of the battery. This charger can be left permanently connected with no adverse effects on the battery. The unit is approved for medical and non-medical applications.

Applications:

Professional Photography Technology
Electric Vehicles
Cleaning Machines
Mobile Measuring Technology
LED Charging Display

Wide Range Input
Interchangeable mains plugs
High Power
Lightweight, Compact Size
EMC conformity
Low standby power

Stock information temporarily unavailable.

AED 400.42

AED 400.42 Each (ex VAT)

AED 420.44

AED 420.44 Each (inc. VAT)

Friwo Battery Charger For Lead Acid Battery Pack 6 Cell 12V 2A with EURO, JPN, UK, USA plug

AED 400.42

AED 400.42 Each (ex VAT)

AED 420.44

AED 420.44 Each (inc. VAT)

Friwo Battery Charger For Lead Acid Battery Pack 6 Cell 12V 2A with EURO, JPN, UK, USA plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Friwo

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lead Acid

Output Voltage

12 VV

Number of Cells Charged

6

Charge Current

2A

Plug Type

EURO, JPN, UK, USA

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

24W

Number of Charge Stages

3

Weight

278g

Dimensions

105 x 68 x 39mm

Country of Origin

Germany

Product details

RS High Tech Switchmode Lead Acid Charger

High Tech Lead Acid Charger, this charger gives the precise amount of charge required to maximise the life of the battery. The charger differentiates between the different battery capacities and continuously monitors the status of the battery. This charger can be left permanently connected with no adverse effects on the battery. The unit is approved for medical and non-medical applications.

Applications:

Professional Photography Technology
Electric Vehicles
Cleaning Machines
Mobile Measuring Technology
LED Charging Display

Wide Range Input
Interchangeable mains plugs
High Power
Lightweight, Compact Size
EMC conformity
Low standby power