Friwo 7W Plug-In AC/DC Adapter 5V dc Output, 1.4A Output

RS Stock No.: 117-6610Brand: FriwoManufacturers Part No.: FW8002M/05
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.4A

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7W

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus Recognized, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

Width

31.5mm

Energy Efficiency Level

VI

Length

58mm

Series

FW8002M

Minimum Temperature

0°C

Type

AC/DC Adapter

Depth

41mm

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

Stock information temporarily unavailable.

AED 170.15

AED 170.15 Each (ex VAT)

AED 178.66

AED 178.66 Each (inc. VAT)

Friwo 7W Plug-In AC/DC Adapter 5V dc Output, 1.4A Output

AED 170.15

AED 170.15 Each (ex VAT)

AED 178.66

AED 178.66 Each (inc. VAT)

Friwo 7W Plug-In AC/DC Adapter 5V dc Output, 1.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 170.15
5 - 9AED 165.06
10 - 24AED 160.76
25 - 49AED 158.13
50+AED 155.40

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.4A

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7W

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus Recognized, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

Width

31.5mm

Energy Efficiency Level

VI

Length

58mm

Series

FW8002M

Minimum Temperature

0°C

Type

AC/DC Adapter

Depth

41mm

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo