Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Friwo 10W Plug In Power Supply 12V dc Output, 800mA Output

RS Stock No.: 436-799Brand: FriwoManufacturers Part No.: GPP10 12V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Efficiency

80%

MTBF

200000h

Standards Met

ErP Compliant

Depth

35.5mm

Minimum Temperature

0°C

Width

58mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

66mm

Country of Origin

Germany

Product details

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Friwo 10W Plug In Power Supply 12V dc Output, 800mA Output

P.O.A.

Friwo 10W Plug In Power Supply 12V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Efficiency

80%

MTBF

200000h

Standards Met

ErP Compliant

Depth

35.5mm

Minimum Temperature

0°C

Width

58mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

66mm

Country of Origin

Germany

Product details

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in