Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Friwo 10W Plug In Power Supply 24V dc Output, 420mA Output

RS Stock No.: 436-711Brand: FriwoManufacturers Part No.: GPP10 MEDICAL 24V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

420mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Medical Approved

Yes

Efficiency

80%

MTBF

200000h

Width

58mm

Depth

35.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

66mm

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

Stock information temporarily unavailable.

P.O.A.

Friwo 10W Plug In Power Supply 24V dc Output, 420mA Output

P.O.A.

Friwo 10W Plug In Power Supply 24V dc Output, 420mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

420mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Medical Approved

Yes

Efficiency

80%

MTBF

200000h

Width

58mm

Depth

35.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

66mm

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo