Technical Document
Specifications
Brand
FriwoPlug Type
Australia, European Plug, Japan, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
450mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
6W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Depth
28mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Width
57mm
Length
65mm
Country of Origin
Germany
Product details
Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical
Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
Approvals
Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10
Switch Mode - Friwo
AED 153.25
AED 153.25 Each (ex VAT)
AED 160.91
AED 160.91 Each (inc. VAT)
1
AED 153.25
AED 153.25 Each (ex VAT)
AED 160.91
AED 160.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 153.25 |
| 5 - 9 | AED 146.16 |
| 10 - 24 | AED 140.96 |
| 25 - 49 | AED 135.56 |
| 50+ | AED 129.88 |
Technical Document
Specifications
Brand
FriwoPlug Type
Australia, European Plug, Japan, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
450mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
6W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Depth
28mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Width
57mm
Length
65mm
Country of Origin
Germany
Product details
Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical
Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
Approvals
Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10
