Friwo 6W Plug In Power Supply 24V dc Output, 220mA Output

RS Stock No.: 472-8459Brand: FriwoManufacturers Part No.: MPP6 24V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

European

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

220mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

57mm

Depth

28mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Country of Origin

Germany

Product details

Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Approvals

Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

AED 153.25

AED 153.25 Each (ex VAT)

AED 160.91

AED 160.91 Each (inc. VAT)

Friwo 6W Plug In Power Supply 24V dc Output, 220mA Output

AED 153.25

AED 153.25 Each (ex VAT)

AED 160.91

AED 160.91 Each (inc. VAT)

Friwo 6W Plug In Power Supply 24V dc Output, 220mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 153.25
5 - 9AED 146.58
10 - 24AED 141.38
25 - 49AED 135.92
50+AED 130.30
You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

European

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

220mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

57mm

Depth

28mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Country of Origin

Germany

Product details

Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Approvals

Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10

Switch Mode - Friwo

You may be interested in