Friwo 3W Plug In Power Supply 12V dc Output, 270mA Output

RS Stock No.: 436-783Brand: FriwoManufacturers Part No.: PP3 12V UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

270mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Width

50.4mm

Depth

44.6mm

Minimum Temperature

0°C

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

AED 93.50

AED 93.50 Each (ex VAT)

AED 98.18

AED 98.18 Each (inc. VAT)

Friwo 3W Plug In Power Supply 12V dc Output, 270mA Output

AED 93.50

AED 93.50 Each (ex VAT)

AED 98.18

AED 98.18 Each (inc. VAT)

Friwo 3W Plug In Power Supply 12V dc Output, 270mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.50
5 - 9AED 89.30
10 - 24AED 86.05
25 - 49AED 82.79
50+AED 79.43
You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

270mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Width

50.4mm

Depth

44.6mm

Minimum Temperature

0°C

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in