Friwo 3W Plug In Power Supply 9V dc Output, 360mA Output

RS Stock No.: 436-705Brand: FriwoManufacturers Part No.: PP3 9V EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

360mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Depth

28mm

Minimum Temperature

0°C

Width

21.2mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

61mm

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in

AED 86.20

AED 86.20 Each (ex VAT)

AED 90.51

AED 90.51 Each (inc. VAT)

Friwo 3W Plug In Power Supply 9V dc Output, 360mA Output

AED 86.20

AED 86.20 Each (ex VAT)

AED 90.51

AED 90.51 Each (inc. VAT)

Friwo 3W Plug In Power Supply 9V dc Output, 360mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 86.20
5 - 9AED 81.85
10 - 24AED 78.33
25 - 49AED 75.28
50+AED 72.08
You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

360mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Depth

28mm

Minimum Temperature

0°C

Width

21.2mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

61mm

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in