Friwo 8W Plug-In AC/DC Adapter 5V dc Output, 1.3A Output

RS Stock No.: 472-8465Brand: FriwoManufacturers Part No.: PP8 UK 5V MED
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Type

Switched Mode Power Supply

Length

77mm

Width

49mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

Germany

Product details

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Switch Mode - Friwo

AED 154.61

AED 154.61 Each (ex VAT)

AED 162.34

AED 162.34 Each (inc. VAT)

Friwo 8W Plug-In AC/DC Adapter 5V dc Output, 1.3A Output

AED 154.61

AED 154.61 Each (ex VAT)

AED 162.34

AED 162.34 Each (inc. VAT)

Friwo 8W Plug-In AC/DC Adapter 5V dc Output, 1.3A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 154.61
5 - 9AED 146.90
10 - 24AED 139.81
25 - 49AED 134.30
50+AED 128.57

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Type

Switched Mode Power Supply

Length

77mm

Width

49mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

Germany

Product details

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Switch Mode - Friwo