Technical Document
Specifications
Brand
FriwoOutput Voltage
12V dc
Output Current
1A
Power Rating
12W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
51mm
Width
48mm
Depth
35mm
Efficiency
75%
Minimum Temperature
0°C
Weight
130g
Maximum Temperature
+40°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TIW 12-112, 12V dc, 1A, 12W, 1 Output, 90 → 264 V ac, 130 → 375 V dcBrand: TRACOPOWER
AED 236.38Each (ex VAT)
P.O.A.
Friwo Embedded Switch Mode Power Supply (SMPS), UP12 12V, 12V dc, 1A, 12W, 1 Output, 100 → 240V ac Input Voltage
1
P.O.A.
Friwo Embedded Switch Mode Power Supply (SMPS), UP12 12V, 12V dc, 1A, 12W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TIW 12-112, 12V dc, 1A, 12W, 1 Output, 90 → 264 V ac, 130 → 375 V dcBrand: TRACOPOWER
AED 236.38Each (ex VAT)
Technical Document
Specifications
Brand
FriwoOutput Voltage
12V dc
Output Current
1A
Power Rating
12W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
51mm
Width
48mm
Depth
35mm
Efficiency
75%
Minimum Temperature
0°C
Weight
130g
Maximum Temperature
+40°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TIW 12-112, 12V dc, 1A, 12W, 1 Output, 90 → 264 V ac, 130 → 375 V dcBrand: TRACOPOWER
AED 236.38Each (ex VAT)