Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

460W Computer Power Supply, 230V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

RS Stock No.: 739-3719Brand: FSPManufacturers Part No.: FSP46060HHN
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Brand

FSP

Input Voltage

230V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

460W

Output Current

2.5 A, 17 A, 24 A, 500 mA

Number of Outputs

6

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.4kg

Input Frequency Range

50/60Hz

Maximum Temperature

+40°C

Standards Met

IEC60950

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

460W Computer Power Supply, 230V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

P.O.A.

460W Computer Power Supply, 230V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FSP

Input Voltage

230V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

460W

Output Current

2.5 A, 17 A, 24 A, 500 mA

Number of Outputs

6

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.4kg

Input Frequency Range

50/60Hz

Maximum Temperature

+40°C

Standards Met

IEC60950

Country of Origin

China