FTDI Chip UART USB A Male to Female Converter Cable

RS Stock No.: 741-7076Brand: FTDI ChipManufacturers Part No.: C232HM-DDHSL-0Distrelec Article No.: 30401762
brand-logo

Technical Document

Specifications

Bus Type

UART

Connector A

USB A

Connector A Gender

Male

Connector B Gender

Female

Distrelec Product Id

30401762

Country of Origin

China

Product details

USB 2.0 Hi-Speed to MPSSE Cable, FTDI Chip

The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with 3.3 or 5V digital interfaces to USB.

Based on the single chip USB Hi-Speed FT232H device
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type A connector for direct connection to a host or hub
USB bus powered
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
1kByte receive and transmit buffers for high data throughput
Transmit and receive LED drive signals
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
Operating temperature range: -40 to +85°C
Cable length: 1800mm
FTDI’s royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases

You may be interested in
Stock information temporarily unavailable.

AED 255.73

AED 255.73 Each (ex VAT)

AED 268.52

AED 268.52 Each (inc. VAT)

FTDI Chip UART USB A Male to Female Converter Cable

AED 255.73

AED 255.73 Each (ex VAT)

AED 268.52

AED 268.52 Each (inc. VAT)

FTDI Chip UART USB A Male to Female Converter Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

UART

Connector A

USB A

Connector A Gender

Male

Connector B Gender

Female

Distrelec Product Id

30401762

Country of Origin

China

Product details

USB 2.0 Hi-Speed to MPSSE Cable, FTDI Chip

The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with 3.3 or 5V digital interfaces to USB.

Based on the single chip USB Hi-Speed FT232H device
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type A connector for direct connection to a host or hub
USB bus powered
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
1kByte receive and transmit buffers for high data throughput
Transmit and receive LED drive signals
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
Operating temperature range: -40 to +85°C
Cable length: 1800mm
FTDI’s royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases

You may be interested in