FTDI Chip USB 2.0, Male USB A to Female Unterminated, 500mm

RS Stock No.: 741-7070Brand: FTDI ChipManufacturers Part No.: C232HM-EDHSL-0
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Unterminated

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector B

Unterminated

Connector B Gender

Female

Connector A

USB A

Product details

USB 2.0 Hi-Speed to MPSSE Cable, FTDI Chip

The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with 3.3 or 5V digital interfaces to USB.

Based on the single chip USB Hi-Speed FT232H device
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type A connector for direct connection to a host or hub
USB bus powered
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
1kByte receive and transmit buffers for high data throughput
Transmit and receive LED drive signals
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
Operating temperature range: -40 to +85°C
Cable length: 1800mm
FTDI’s royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases

You may be interested in
Stock information temporarily unavailable.

AED 192.15

AED 192.15 Each (ex VAT)

AED 201.76

AED 201.76 Each (inc. VAT)

FTDI Chip USB 2.0, Male USB A to Female Unterminated, 500mm

AED 192.15

AED 192.15 Each (ex VAT)

AED 201.76

AED 201.76 Each (inc. VAT)

FTDI Chip USB 2.0, Male USB A to Female Unterminated, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Unterminated

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector B

Unterminated

Connector B Gender

Female

Connector A

USB A

Product details

USB 2.0 Hi-Speed to MPSSE Cable, FTDI Chip

The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with 3.3 or 5V digital interfaces to USB.

Based on the single chip USB Hi-Speed FT232H device
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type A connector for direct connection to a host or hub
USB bus powered
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
1kByte receive and transmit buffers for high data throughput
Transmit and receive LED drive signals
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
Operating temperature range: -40 to +85°C
Cable length: 1800mm
FTDI’s royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases

You may be interested in