Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Mounting Type
Through Hole
Pin Count
36
Dimensions
75.04 x 23.37 x 19.9mm
Height
19.9mm
Length
75.04mm
Width
23.37mm
Country of Origin
China
Product details
USB Hi-Speed Serial/Hub Module
Designed to connect to FTDIs V2DIPx modules, as well as any USB Host interface (e.g. PC) to expand the number of interfaces that can be accessed downstream from a Host
USB 2.0 Hi-Speed compatible
One standard Type A USB header to connect to the Host
USB Hi-Speed FT4232H device for USB-Serial/Bitbang communications. Entire USB protocol handled by USB module
USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
USB hub controller and FT4232H are USB bus powered – no external power supply needed
External power input pin available to supply external downstream USB ports
Support for USB suspend and resume
4 Asynchronous serial interfaces available which include 2 independent MPSSE engines
Defaults to 4 RS-232 interfaces
Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
One dual-port USB A socket and 0.1 inch pitch header to support up to 3 downstream USB ports
Green/Amber status LED for downstream USB port 2&3
LED indicating power supply to external downstream USB ports
Onboard EEPROM 93LC56 for FT4232H configuration
UHCI / OHCI / EHCI host controller compatible
AED 201.13
AED 201.13 Each (ex VAT)
AED 211.19
AED 211.19 Each (inc. VAT)
1
AED 201.13
AED 201.13 Each (ex VAT)
AED 211.19
AED 211.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Mounting Type
Through Hole
Pin Count
36
Dimensions
75.04 x 23.37 x 19.9mm
Height
19.9mm
Length
75.04mm
Width
23.37mm
Country of Origin
China
Product details
USB Hi-Speed Serial/Hub Module
Designed to connect to FTDIs V2DIPx modules, as well as any USB Host interface (e.g. PC) to expand the number of interfaces that can be accessed downstream from a Host
USB 2.0 Hi-Speed compatible
One standard Type A USB header to connect to the Host
USB Hi-Speed FT4232H device for USB-Serial/Bitbang communications. Entire USB protocol handled by USB module
USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
USB hub controller and FT4232H are USB bus powered – no external power supply needed
External power input pin available to supply external downstream USB ports
Support for USB suspend and resume
4 Asynchronous serial interfaces available which include 2 independent MPSSE engines
Defaults to 4 RS-232 interfaces
Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
One dual-port USB A socket and 0.1 inch pitch header to support up to 3 downstream USB ports
Green/Amber status LED for downstream USB port 2&3
LED indicating power supply to external downstream USB ports
Onboard EEPROM 93LC56 for FT4232H configuration
UHCI / OHCI / EHCI host controller compatible