FTDI Chip Dual-Channel UART RS232, RS422, RS485 64-Pin LQFP, FT2232HL-REEL

RS Stock No.: 170-9070Brand: FTDI ChipManufacturers Part No.: FT2232HL-REEL
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Maximum Data Rate

480Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22,890.00

AED 22.89 Each (On a Reel of 1000) (ex VAT)

AED 24,034.50

AED 24.034 Each (On a Reel of 1000) (inc. VAT)

FTDI Chip Dual-Channel UART RS232, RS422, RS485 64-Pin LQFP, FT2232HL-REEL

AED 22,890.00

AED 22.89 Each (On a Reel of 1000) (ex VAT)

AED 24,034.50

AED 24.034 Each (On a Reel of 1000) (inc. VAT)

FTDI Chip Dual-Channel UART RS232, RS422, RS485 64-Pin LQFP, FT2232HL-REEL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Maximum Data Rate

480Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more