Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-REEL

RS Stock No.: 737-7843Brand: FTDI ChipManufacturers Part No.: FT232HL-REEL
brand-logo
View all in Multiprotocol Transceivers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Height

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

7 x 7 x 1.4mm

Width

7mm

Width

7mm

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.46

AED 17.46 Each (ex VAT)

AED 18.33

AED 18.33 Each (inc. VAT)

FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-REEL
Select packaging type

AED 17.46

AED 17.46 Each (ex VAT)

AED 18.33

AED 18.33 Each (inc. VAT)

FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-REEL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Height

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

7 x 7 x 1.4mm

Width

7mm

Width

7mm

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more