Technical Document
Specifications
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
7 x 7 x 1.4mm
Product details
Serial I/O Peripherals, FTDI Chip
You may be interested in
AED 18.38
AED 18.38 Each (ex VAT)
AED 19.30
AED 19.30 Each (inc. VAT)
FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL
Select packaging type
Standard
1
AED 18.38
AED 18.38 Each (ex VAT)
AED 19.30
AED 19.30 Each (inc. VAT)
FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 29 | AED 18.38 |
30 - 149 | AED 16.06 |
150 - 749 | AED 15.64 |
750 - 1499 | AED 15.17 |
1500+ | AED 14.91 |
You may be interested in
Technical Document
Specifications
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
7 x 7 x 1.4mm
Product details
Serial I/O Peripherals, FTDI Chip
You may be interested in