Technical Document
Specifications
Brand
FTDI ChipProtocols Supported
USB 2.0
ESD protection
Yes
Typical Single Supply Voltage
6 V
Package Type
QFN-EP
Pin Count
32
Stock information temporarily unavailable.
AED 44.00
AED 21.998 Each (In a Pack of 2) (ex VAT)
AED 46.20
AED 23.098 Each (In a Pack of 2) (inc. VAT)
FTDI Chip FT232RQ-TRAY, USB Controller, USB 2.0, 6 V, 32-Pin QFN-EP
Select packaging type
Standard
2
AED 44.00
AED 21.998 Each (In a Pack of 2) (ex VAT)
AED 46.20
AED 23.098 Each (In a Pack of 2) (inc. VAT)
FTDI Chip FT232RQ-TRAY, USB Controller, USB 2.0, 6 V, 32-Pin QFN-EP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 21.998 | AED 44.00 |
10 - 18 | AED 19.898 | AED 39.80 |
20 - 98 | AED 19.582 | AED 39.16 |
100 - 198 | AED 18.585 | AED 37.17 |
200+ | AED 18.375 | AED 36.75 |
Technical Document
Specifications
Brand
FTDI ChipProtocols Supported
USB 2.0
ESD protection
Yes
Typical Single Supply Voltage
6 V
Package Type
QFN-EP
Pin Count
32