Technical Document
Specifications
Brand
FTDI ChipData Bus Width
8bit
Bus Directional
Bi-Directional
Configuration
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Length
7mm
Width
7mm
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Height
1.4mm
Minimum Operating Supply Voltage
3 V, 4.35 V
Product details
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
Standard
1
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 26.51 |
10 - 49 | AED 23.89 |
50 - 99 | AED 22.52 |
100 - 249 | AED 21.52 |
250+ | AED 20.95 |
Technical Document
Specifications
Brand
FTDI ChipData Bus Width
8bit
Bus Directional
Bi-Directional
Configuration
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Length
7mm
Width
7mm
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Height
1.4mm
Minimum Operating Supply Voltage
3 V, 4.35 V
Product details
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature