Technical Document
Specifications
Brand
FTDI ChipIC Type
Controller IC
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.75mm
Height
1.75mm
Length
10.2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5.3mm
Country of Origin
Taiwan, Province Of China
Product details
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature
AED 17.43
AED 17.43 Each (ex VAT)
AED 18.30
AED 18.30 Each (inc. VAT)
Standard
1
AED 17.43
AED 17.43 Each (ex VAT)
AED 18.30
AED 18.30 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 17.43 |
10 - 49 | AED 14.38 |
50 - 99 | AED 14.02 |
100 - 199 | AED 13.86 |
200+ | AED 13.70 |
Technical Document
Specifications
Brand
FTDI ChipIC Type
Controller IC
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.75mm
Height
1.75mm
Length
10.2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5.3mm
Country of Origin
Taiwan, Province Of China
Product details
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature