Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FTDI Chip FT245RL-TUBE, USB Controller, 1Mbps, USB 2.0, 1.8 to 5.25 V, 28-Pin SSOP

RS Stock No.: 177-4859Brand: FTDI ChipManufacturers Part No.: FT245RL-TUBE
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

1Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

1.8 to 5.25 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.75mm

Height

1.75mm

Length

10.2mm

Maximum Operating Temperature

+85 °C

Width

5.3mm

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 789.08

AED 16.789 Each (In a Tube of 47) (ex VAT)

AED 828.53

AED 17.628 Each (In a Tube of 47) (inc. VAT)

FTDI Chip FT245RL-TUBE, USB Controller, 1Mbps, USB 2.0, 1.8 to 5.25 V, 28-Pin SSOP

AED 789.08

AED 16.789 Each (In a Tube of 47) (ex VAT)

AED 828.53

AED 17.628 Each (In a Tube of 47) (inc. VAT)

FTDI Chip FT245RL-TUBE, USB Controller, 1Mbps, USB 2.0, 1.8 to 5.25 V, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
47 - 188AED 16.789AED 789.08
235 - 423AED 15.45AED 726.15
470 - 1128AED 14.214AED 668.06
1175 - 2303AED 13.802AED 648.69
2350+AED 13.493AED 634.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Transceivers

1

Data Rate

1Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

1.8 to 5.25 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.75mm

Height

1.75mm

Length

10.2mm

Maximum Operating Temperature

+85 °C

Width

5.3mm

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in