Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
28
Data Rate
1Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
No
Country of Origin
China
Stock information temporarily unavailable.
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
FTDI Chip FT245RNL-TUBE, USB Transceiver, 28-Channel, 1Mbps, USB 2.0
Select packaging type
Standard
1
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
FTDI Chip FT245RNL-TUBE, USB Transceiver, 28-Channel, 1Mbps, USB 2.0
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 20.84 |
10 - 49 | AED 18.85 |
50 - 99 | AED 17.85 |
100 - 249 | AED 17.17 |
250+ | AED 15.38 |
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
28
Data Rate
1Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
No
Country of Origin
China