Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
28
Data Rate
1Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
No
Country of Origin
China
AED 8,592.15
AED 17.535 Each (In a Tray of 490) (ex VAT)
AED 9,021.76
AED 18.412 Each (In a Tray of 490) (inc. VAT)
490
AED 8,592.15
AED 17.535 Each (In a Tray of 490) (ex VAT)
AED 9,021.76
AED 18.412 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
28
Data Rate
1Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
No
Country of Origin
China