FTDI Chip RS232 USB A Male to D-sub, 9 Pin Male Converter Cable

Technical Document
Specifications
Brand
FTDI ChipBus Type
RS232
Connector A
USB A
Connector A Gender
Male
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Distrelec Product Id
30400921
Country of Origin
China
Product details
USB to RS-232 Evaluation Cables, FTDI Chip
This range of USB to RS-232 cables enables you to test the functionality of our FT232R chip before integrating it into your design. The cables are available in several lengths – 10 cm, 1 m and 5 m lengths and all with a standard DB9 connector. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.
Applications
USB to RS232 Converter
Upgrading legacy peripherals to USB
USB Industrial Control
USB barcode Readers
USB Software/Hardware Encryption Dongles
AED 173.14
AED 173.14 Each (ex VAT)
AED 181.80
AED 181.80 Each (inc. VAT)
1
AED 173.14
AED 173.14 Each (ex VAT)
AED 181.80
AED 181.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipBus Type
RS232
Connector A
USB A
Connector A Gender
Male
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Distrelec Product Id
30400921
Country of Origin
China
Product details
USB to RS-232 Evaluation Cables, FTDI Chip
This range of USB to RS-232 cables enables you to test the functionality of our FT232R chip before integrating it into your design. The cables are available in several lengths – 10 cm, 1 m and 5 m lengths and all with a standard DB9 connector. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.
Applications
USB to RS232 Converter
Upgrading legacy peripherals to USB
USB Industrial Control
USB barcode Readers
USB Software/Hardware Encryption Dongles