Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FTDI Chip RS485 USB A Male to Cable End Converter Cable

RS Stock No.: 687-7834Brand: FTDI ChipManufacturers Part No.: USB-RS485-WE-1800-BT
brand-logo

Technical Document

Specifications

Bus Type

RS485

Connector A

USB A

Connector A Gender

Male

Connector B

Cable End

USB Standard

USB 2.0

Country of Origin

China

Product details

FTDI Chip USB-RS485 Convertor Cables.

USB to UART convertor cables have RS485 level UART signals plus offer you a quick and simple path connecting to an RS485 interface to USB. The USB connection has a built-in, small circuit board, featuring the FT232RQ UART interface IC handling all the USB signalling and protocols. Also included within are 2 LED’s providing a visual of the traffic flow received and transmitted. One end of the cable is supplied bare showing the tinned wire connections ready to be customised as required. Cables are available in various lengths, USB compliant, USB powered and have UART data transfer rate of 3 Mbaud.

Features and Benefits.

• USB to UART Cable.
• RS485 level UART signals
• USB Connection with built-in circuit board.
• FT232RQ UART interface IC handling.
• 2 LED displaying traffic flow.
• Cable at one end bare tinned wire.
• USB powered.
• USB compliant.
• UART Data transfer rate 3 Mbaud.
• Low USB bandwidth consumption.
• Operating temperature -40°C to +85°C.
• RoHS Compliant.
• CE Certified
• FCC Certified.

Typical Applications.

• USB to serial RS485 level converter.
• Upgrading legacy peripherals to USB.
• Interface microcontroller UART or I/O to USB.
• Interface FPGA or PLD to USB.
• USB Instrumentation PC interface.
• USB Industrial control.
• USB password protected file transfers.

Converter Cables Available.

Stock number 6877834, part number USB-RS485-WE-1800-BT, cable length 1.8m, 6 core, UL2464, 24 AWG, diameter 5mm, black, wire ended.
Stock number 7300164, part number USB-RS485-WE-5000-BT, cable length 5m, 6 core, UL2464, 24 AWG, diameter 5mm, black, wire ended.

Converter Support Available.

Converters are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.

Approvals

FCC, CE, RoHS compliant.

Stock information temporarily unavailable.

AED 233.00

AED 233.00 Each (ex VAT)

AED 244.65

AED 244.65 Each (inc. VAT)

FTDI Chip RS485 USB A Male to Cable End Converter Cable

AED 233.00

AED 233.00 Each (ex VAT)

AED 244.65

AED 244.65 Each (inc. VAT)

FTDI Chip RS485 USB A Male to Cable End Converter Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

RS485

Connector A

USB A

Connector A Gender

Male

Connector B

Cable End

USB Standard

USB 2.0

Country of Origin

China

Product details

FTDI Chip USB-RS485 Convertor Cables.

USB to UART convertor cables have RS485 level UART signals plus offer you a quick and simple path connecting to an RS485 interface to USB. The USB connection has a built-in, small circuit board, featuring the FT232RQ UART interface IC handling all the USB signalling and protocols. Also included within are 2 LED’s providing a visual of the traffic flow received and transmitted. One end of the cable is supplied bare showing the tinned wire connections ready to be customised as required. Cables are available in various lengths, USB compliant, USB powered and have UART data transfer rate of 3 Mbaud.

Features and Benefits.

• USB to UART Cable.
• RS485 level UART signals
• USB Connection with built-in circuit board.
• FT232RQ UART interface IC handling.
• 2 LED displaying traffic flow.
• Cable at one end bare tinned wire.
• USB powered.
• USB compliant.
• UART Data transfer rate 3 Mbaud.
• Low USB bandwidth consumption.
• Operating temperature -40°C to +85°C.
• RoHS Compliant.
• CE Certified
• FCC Certified.

Typical Applications.

• USB to serial RS485 level converter.
• Upgrading legacy peripherals to USB.
• Interface microcontroller UART or I/O to USB.
• Interface FPGA or PLD to USB.
• USB Instrumentation PC interface.
• USB Industrial control.
• USB password protected file transfers.

Converter Cables Available.

Stock number 6877834, part number USB-RS485-WE-1800-BT, cable length 1.8m, 6 core, UL2464, 24 AWG, diameter 5mm, black, wire ended.
Stock number 7300164, part number USB-RS485-WE-5000-BT, cable length 5m, 6 core, UL2464, 24 AWG, diameter 5mm, black, wire ended.

Converter Support Available.

Converters are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.

Approvals

FCC, CE, RoHS compliant.