Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FTDI Chip 48 Way, Through Hole IC Dip Socket

RS Stock No.: 552-627Brand: FTDI ChipManufacturers Part No.: VPROG-1-S-LQFP48
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

48

Mounting Type

Through Hole

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

VPROG-1 Vinculum Host Controller Programmer

The VPROG-1 can be used to program either individual Vinculum Host Controller devices or Vinculum Host Controller devices on Vinculum VNC1L- 1A evaluation boards.

USB controlled and powered
Quick and easy programming of individual Vinculum host controller devices
Quick and easy programming of VDIP host controller prototyping modules
Quick and easy programming of ganged VPROG-1 (up to 10) programmers
Easy to use VNC_PROG software
Visual indication of programming progress and status using LEDs

The VPROG-1 programmer requires either a VPROG-1-S-LQFP48 or a VPROG-1-S-ZIF40 adaptor connected to it to allow programming of the Vinculum host controller devices.

VPROG-1-S-LQFP48s Adaptor

This is used to program individual Vinculum host controller devices.

VPROG-1-S-ZIF40 Adaptor

This is used to program Vinculum host controller devices used on the VDIP1 and VDIP2 modules.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 550.41

AED 550.41 Each (ex VAT)

AED 577.93

AED 577.93 Each (inc. VAT)

FTDI Chip 48 Way, Through Hole IC Dip Socket

AED 550.41

AED 550.41 Each (ex VAT)

AED 577.93

AED 577.93 Each (inc. VAT)

FTDI Chip 48 Way, Through Hole IC Dip Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

48

Mounting Type

Through Hole

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

VPROG-1 Vinculum Host Controller Programmer

The VPROG-1 can be used to program either individual Vinculum Host Controller devices or Vinculum Host Controller devices on Vinculum VNC1L- 1A evaluation boards.

USB controlled and powered
Quick and easy programming of individual Vinculum host controller devices
Quick and easy programming of VDIP host controller prototyping modules
Quick and easy programming of ganged VPROG-1 (up to 10) programmers
Easy to use VNC_PROG software
Visual indication of programming progress and status using LEDs

The VPROG-1 programmer requires either a VPROG-1-S-LQFP48 or a VPROG-1-S-ZIF40 adaptor connected to it to allow programming of the Vinculum host controller devices.

VPROG-1-S-LQFP48s Adaptor

This is used to program individual Vinculum host controller devices.

VPROG-1-S-ZIF40 Adaptor

This is used to program Vinculum host controller devices used on the VDIP1 and VDIP2 modules.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more