Technical Document
Specifications
Brand
FujiOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +400 (Type K Thermocouple) °C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Series
PXR4
Additional Functionality
ON/OFF
Range
PXR4
Panel Depth
112.8mm
Product details
Fuji PXR4 Temperature Controller
The PXR4 temperature controllers from FUJI offer a compact 48 x 48 mm unit, easy to use and with a large LED display. This 48 x 48 mm unit is easily installable to any 1/16DIN unit and can also be used with a DIN converter to make the unit fit with other standard DIN sizes.
In addition to auto-tuning and fuzzy control, the Fuji PXR4 temperature controllers also feature self-tuning. Self-tuning is an innovative function in the control field as the controller can automatically re-tune under certain conditions, without the need to revert to typical auto-tuning procedures.
Features and Benefits
• Standard 48 x 48 mm (1/16DIN) unit
• Two line LED display
• The controller can be replaced without rewiring
• Same configuration process as PXR series
• Input types: TC, RTD, 1-5Vdc and 4-20mA
• Output types: Relay contact, SSR/SSC
• On/off control, PID with auto-tune & Fuzzy control as standard
• Fuzzy control eliminates overshoot & reduces external disturbance
• Sixteen types of alarm with one or two relay contact outputs
• Setpoint ramping, dual PID heating/cooling and heater break alarm
• IP66 rated NEMA 4X weatherproof front panel
• Side by side DIN rail mounting
AED 797.79
AED 797.79 Each (ex VAT)
AED 837.68
AED 837.68 Each (inc. VAT)
1
AED 797.79
AED 797.79 Each (ex VAT)
AED 837.68
AED 837.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FujiOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +400 (Type K Thermocouple) °C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Series
PXR4
Additional Functionality
ON/OFF
Range
PXR4
Panel Depth
112.8mm
Product details
Fuji PXR4 Temperature Controller
The PXR4 temperature controllers from FUJI offer a compact 48 x 48 mm unit, easy to use and with a large LED display. This 48 x 48 mm unit is easily installable to any 1/16DIN unit and can also be used with a DIN converter to make the unit fit with other standard DIN sizes.
In addition to auto-tuning and fuzzy control, the Fuji PXR4 temperature controllers also feature self-tuning. Self-tuning is an innovative function in the control field as the controller can automatically re-tune under certain conditions, without the need to revert to typical auto-tuning procedures.
Features and Benefits
• Standard 48 x 48 mm (1/16DIN) unit
• Two line LED display
• The controller can be replaced without rewiring
• Same configuration process as PXR series
• Input types: TC, RTD, 1-5Vdc and 4-20mA
• Output types: Relay contact, SSR/SSC
• On/off control, PID with auto-tune & Fuzzy control as standard
• Fuzzy control eliminates overshoot & reduces external disturbance
• Sixteen types of alarm with one or two relay contact outputs
• Setpoint ramping, dual PID heating/cooling and heater break alarm
• IP66 rated NEMA 4X weatherproof front panel
• Side by side DIN rail mounting