Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

RS Stock No.: 195-8137Brand: FujitsuManufacturers Part No.: JV-12-KT
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

17.8mm

Coil Resistance

480Ω

Coil Power

300mW

Series

JV

Height

12.8mm

Isolation Coil To Contact

10000 (Surge)V

Depth

10.3mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.97

AED 10.97 Each (ex VAT)

AED 11.52

AED 11.52 Each (inc. VAT)

Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

AED 10.97

AED 10.97 Each (ex VAT)

AED 11.52

AED 11.52 Each (inc. VAT)

Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 10.97
5 - 9AED 9.82
10+AED 9.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

17.8mm

Coil Resistance

480Ω

Coil Power

300mW

Series

JV

Height

12.8mm

Isolation Coil To Contact

10000 (Surge)V

Depth

10.3mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more