Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red lens xenon beacon,0.5J energy 24Vdc

RS Stock No.: 292-7777Brand: FulleonManufacturers Part No.: 530015RSCO-0343
View all in Beacons

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

20 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Height

51.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red lens xenon beacon,0.5J energy 24Vdc

P.O.A.

Red lens xenon beacon,0.5J energy 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

20 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Height

51.5mm

You may be interested in