Futaba GP1183A01A VFD Display 7 x 5 Addressable Parallel/Serial I/F 4.75 → 5.25 V dc

RS Stock No.: 665-9807Brand: FutabaManufacturers Part No.: GP1183A01A
brand-logo
View all in VFD Displays

Technical Document

Specifications

Brand

Futaba

Viewing Area Dimensions

52.5 x 11.45mm

Viewing Area Width

52.5mm

Viewing Area Height

11.45mm

Display Matrix

7 x 5

Character Set

Addressable

Display Colours

Green

Interface Type

Parallel, Serial

External Dimensions

36 x 80 x 9.1mm

External Depth

9.1mm

External Height

36mm

External Width

80mm

Supply Current

250mA

Supply Voltage Range

4.75 → 5.25 V dc

Maximum Supply Voltage

5.25V dc

Minimum Supply Voltage

4.75V dc

Product details

VFD Dot Graphic Scrolling Displays

High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.

8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red

Futaba Graphic VFD

Stock information temporarily unavailable.

AED 160.91

AED 160.91 Each (ex VAT)

AED 168.96

AED 168.96 Each (inc. VAT)

Futaba GP1183A01A VFD Display 7 x 5 Addressable Parallel/Serial I/F 4.75 → 5.25 V dc
Select packaging type

AED 160.91

AED 160.91 Each (ex VAT)

AED 168.96

AED 168.96 Each (inc. VAT)

Futaba GP1183A01A VFD Display 7 x 5 Addressable Parallel/Serial I/F 4.75 → 5.25 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 160.91
5 - 9AED 144.80
10 - 24AED 138.44
25+AED 134.19

Technical Document

Specifications

Brand

Futaba

Viewing Area Dimensions

52.5 x 11.45mm

Viewing Area Width

52.5mm

Viewing Area Height

11.45mm

Display Matrix

7 x 5

Character Set

Addressable

Display Colours

Green

Interface Type

Parallel, Serial

External Dimensions

36 x 80 x 9.1mm

External Depth

9.1mm

External Height

36mm

External Width

80mm

Supply Current

250mA

Supply Voltage Range

4.75 → 5.25 V dc

Maximum Supply Voltage

5.25V dc

Minimum Supply Voltage

4.75V dc

Product details

VFD Dot Graphic Scrolling Displays

High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.

8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red

Futaba Graphic VFD