Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ganter Black Aluminium Door Handle 51 mm Height, 20mm Width, 128mm Length

RS Stock No.: 100-381Brand: GanterManufacturers Part No.: GN.27102
brand-logo

Technical Document

Specifications

Brand

Ganter

Material

Aluminium

Length

128mm

Height

51 mm

Width

20mm

Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

AED 69.20

AED 69.20 Each (ex VAT)

AED 72.66

AED 72.66 Each (inc. VAT)

Ganter Black Aluminium Door Handle 51 mm Height, 20mm Width, 128mm Length

AED 69.20

AED 69.20 Each (ex VAT)

AED 72.66

AED 72.66 Each (inc. VAT)

Ganter Black Aluminium Door Handle 51 mm Height, 20mm Width, 128mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ganter

Material

Aluminium

Length

128mm

Height

51 mm

Width

20mm

Colour

Black

Country of Origin

Germany