Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ganz Network Indoor, Outdoor IR PoE CCTV Camera, 2688 x 1520 Resolution

RS Stock No.: 122-3072Brand: GanzManufacturers Part No.: ZN8-NANFN4
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Ganz

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Resolution

2688 x 1520

Power Over Ethernet

Yes

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

1/3 in CMOS

Depth

60 mm

Height

70 mm

Width

169mm

Country of Origin

China

You may be interested in
RS PRO Network Outdoor CCTV Camera
AED 1,615.38Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ganz Network Indoor, Outdoor IR PoE CCTV Camera, 2688 x 1520 Resolution

P.O.A.

Ganz Network Indoor, Outdoor IR PoE CCTV Camera, 2688 x 1520 Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Network Outdoor CCTV Camera
AED 1,615.38Each (ex VAT)

Technical Document

Specifications

Brand

Ganz

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Resolution

2688 x 1520

Power Over Ethernet

Yes

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

1/3 in CMOS

Depth

60 mm

Height

70 mm

Width

169mm

Country of Origin

China

You may be interested in
RS PRO Network Outdoor CCTV Camera
AED 1,615.38Each (ex VAT)