Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gard Plasticases Classic Plastic Equipment case, 229 x 189 x 44mm

RS Stock No.: 255-4723Brand: Gard PlasticasesManufacturers Part No.: 255-4723
View all in Transit Cases

Technical Document

Specifications

Material

PP

Internal Height

222 mm

Series

Classic

Internal Width

160 mm

Internal Depth

39mm

Internal Dimensions

222 x 160 x 39mm

External Height

229 mm

External Width

189 mm

External Depth

44mm

External Dimensions

229 x 189 x 44mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

241g

Country of Origin

France

Product details

Case with Protruding Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

You may be interested in
Stock information temporarily unavailable.

AED 45.83

AED 45.83 Each (ex VAT)

AED 48.12

AED 48.12 Each (inc. VAT)

Gard Plasticases Classic Plastic Equipment case, 229 x 189 x 44mm

AED 45.83

AED 45.83 Each (ex VAT)

AED 48.12

AED 48.12 Each (inc. VAT)

Gard Plasticases Classic Plastic Equipment case, 229 x 189 x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

PP

Internal Height

222 mm

Series

Classic

Internal Width

160 mm

Internal Depth

39mm

Internal Dimensions

222 x 160 x 39mm

External Height

229 mm

External Width

189 mm

External Depth

44mm

External Dimensions

229 x 189 x 44mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

241g

Country of Origin

France

Product details

Case with Protruding Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

You may be interested in