Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gardner Denver Cooper Manual Wire Wrapping Tool 26 → 22AWG

RS Stock No.: 180-2699Brand: Gardner Denver CooperManufacturers Part No.: WRAPECO 6
View all in Wire Wrapping Tools

Technical Document

Specifications

Type

Manual Wire Wrapping Tool

Model Number

WRAPECO 6

Wire Gauge

26 → 22AWG

Country of Origin

United States

Product details

Wire Wrapping Tools 0.25 to 0.9mm Wire

Low cost manual tools for mini, midi and maxi wire-wrapping with wires from 0.25mm (AWG 30) to 0.9mm (AWG 20)

You may be interested in
Metcal Manual Wire Wrapping Tool 26AWG
AED 468.77Each (ex VAT)
Stock information temporarily unavailable.

AED 429.77

AED 429.77 Each (ex VAT)

AED 451.26

AED 451.26 Each (inc. VAT)

Gardner Denver Cooper Manual Wire Wrapping Tool 26 → 22AWG

AED 429.77

AED 429.77 Each (ex VAT)

AED 451.26

AED 451.26 Each (inc. VAT)

Gardner Denver Cooper Manual Wire Wrapping Tool 26 → 22AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metcal Manual Wire Wrapping Tool 26AWG
AED 468.77Each (ex VAT)

Technical Document

Specifications

Type

Manual Wire Wrapping Tool

Model Number

WRAPECO 6

Wire Gauge

26 → 22AWG

Country of Origin

United States

Product details

Wire Wrapping Tools 0.25 to 0.9mm Wire

Low cost manual tools for mini, midi and maxi wire-wrapping with wires from 0.25mm (AWG 30) to 0.9mm (AWG 20)

You may be interested in
Metcal Manual Wire Wrapping Tool 26AWG
AED 468.77Each (ex VAT)