Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Garmin Dash Cam 10 Dash Cam

RS Stock No.: 880-2264Brand: GarminManufacturers Part No.: 010-01311-11
brand-logo
View all in Dash Cams

Technical Document

Specifications

Brand

Garmin

Model Number

Dash Cam 10

Incident Detection

Yes

Screen Size

2.3in

Battery Life

1h

Memory Card Format

MicroSD

Dimensions

66 x 82.1 x 36.9mm

Weight

115g

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam
AED 748.60Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Garmin Dash Cam 10 Dash Cam

P.O.A.

Garmin Dash Cam 10 Dash Cam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Dash Cam
AED 748.60Each (ex VAT)

Technical Document

Specifications

Brand

Garmin

Model Number

Dash Cam 10

Incident Detection

Yes

Screen Size

2.3in

Battery Life

1h

Memory Card Format

MicroSD

Dimensions

66 x 82.1 x 36.9mm

Weight

115g

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam
AED 748.60Each (ex VAT)