GAS SENSING SOLUTIONS LTD ExplorIR-M-20, Gas Sensor IC
Technical Document
Specifications
Power Consumption
3.5mW
Response Time
10 secs - 2 mins
Maximum Operating Temperature
+50 (Standard) °C, +55 (Extended) °C
Sensor Type
Gas Sensors
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
0 (Standard) °C, -25 (Extended) °C
Country of Origin
United Kingdom
AED 756.25
AED 756.25 Each (ex VAT)
AED 794.06
AED 794.06 Each (inc. VAT)
1
AED 756.25
AED 756.25 Each (ex VAT)
AED 794.06
AED 794.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power Consumption
3.5mW
Response Time
10 secs - 2 mins
Maximum Operating Temperature
+50 (Standard) °C, +55 (Extended) °C
Sensor Type
Gas Sensors
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
0 (Standard) °C, -25 (Extended) °C
Country of Origin
United Kingdom