Technical Document
Specifications
Brand
GatesLength
2000mm
Width
36mm
Pitch
8mm
Number Of Teeth
250
Material
Polyurethane
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 2,448.57
AED 2,448.57 Each (ex VAT)
AED 2,571.00
AED 2,571.00 Each (inc. VAT)
Gates PCV 8MGT 2000 36 Timing Belt, 250 Teeth, 2000mm Length, 36mm Width
1
AED 2,448.57
AED 2,448.57 Each (ex VAT)
AED 2,571.00
AED 2,571.00 Each (inc. VAT)
Gates PCV 8MGT 2000 36 Timing Belt, 250 Teeth, 2000mm Length, 36mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 2,448.57 |
5+ | AED 2,399.64 |
Technical Document
Specifications
Brand
GatesLength
2000mm
Width
36mm
Pitch
8mm
Number Of Teeth
250
Material
Polyurethane
Country of Origin
United Kingdom