Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gates PCV 8MGT 4000 21 Timing Belt, 500 Teeth, 4000mm Length, 21mm Width

RS Stock No.: 211-8312Brand: GatesManufacturers Part No.: PCV 8MGT 4000 21
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

4000mm

Width

21mm

Pitch

8mm

Number Of Teeth

500

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

AED 2,492.07

AED 2,492.07 Each (ex VAT)

AED 2,616.67

AED 2,616.67 Each (inc. VAT)

Gates PCV 8MGT 4000 21 Timing Belt, 500 Teeth, 4000mm Length, 21mm Width

AED 2,492.07

AED 2,492.07 Each (ex VAT)

AED 2,616.67

AED 2,616.67 Each (inc. VAT)

Gates PCV 8MGT 4000 21 Timing Belt, 500 Teeth, 4000mm Length, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,492.07
5+AED 2,442.30

Technical Document

Specifications

Brand

Gates

Length

4000mm

Width

21mm

Pitch

8mm

Number Of Teeth

500

Profile

8MGT

Material

Polyurethane

Country of Origin

United States