Technical Document
Specifications
Brand
GatesLength
4000mm
Width
36mm
Pitch
8mm
Number Of Teeth
500
Material
Polyurethane
Country of Origin
United States
Stock information temporarily unavailable.
AED 4,101.25
AED 4,101.25 Each (ex VAT)
AED 4,306.31
AED 4,306.31 Each (inc. VAT)
Gates PCV 8MGT 4000 36 Timing Belt, 500 Teeth, 4000mm Length, 36mm Width
1
AED 4,101.25
AED 4,101.25 Each (ex VAT)
AED 4,306.31
AED 4,306.31 Each (inc. VAT)
Gates PCV 8MGT 4000 36 Timing Belt, 500 Teeth, 4000mm Length, 36mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GatesLength
4000mm
Width
36mm
Pitch
8mm
Number Of Teeth
500
Material
Polyurethane
Country of Origin
United States