Technical Document
Specifications
Brand
GatesBelt Section
XPZ/3VX
Outer Length
643mm
Datum Length
630mm
Inside Length
592mm
Series
Quad Power 4
Top Width
9.7mm
Height
8mm
Length
630mm
Country of Origin
France
Stock information temporarily unavailable.
AED 72.56
AED 72.56 Each (ex VAT)
AED 76.19
AED 76.19 Each (inc. VAT)
Gates Drive Belt, belt section XPZ/3VX, 630mm Length
1
AED 72.56
AED 72.56 Each (ex VAT)
AED 76.19
AED 76.19 Each (inc. VAT)
Gates Drive Belt, belt section XPZ/3VX, 630mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 72.56 |
5 - 9 | AED 71.14 |
10 - 24 | AED 69.62 |
25+ | AED 69.35 |
Technical Document
Specifications
Brand
GatesBelt Section
XPZ/3VX
Outer Length
643mm
Datum Length
630mm
Inside Length
592mm
Series
Quad Power 4
Top Width
9.7mm
Height
8mm
Length
630mm
Country of Origin
France