Technical Document
Specifications
Brand
GEShape
Stick
Wattage
26 W
Lamp Base
GX24q-3
Length
133 mm
Colour Temperature
4000K
Colour Tone
Cool White
Colour Rendering
82
Colour Reference
840
Diameter
49mm
Luminosity
1800 lm
Life Hours
12000h
Country of Origin
Hungary
Product details
GE Biax™ T and TE Longlast Non-Integrated Compact Fluorescent Lamps
Ultra compact energy saving CFL lamps with triple-tube design give an ideal light source for small fixtures and downlighters. Biax™ T lamps allow more compact fixture designs with the same lumen output as Biax™ D lamps. They can also be used to deliver higher lumen output from existing designs. The Biax™ T & T/E lamps are electrically interchangeable with Biax™ D and D/E lamps. They are available in 13, 18, 26, 32 and 42W. Light output ranges between 900 and 3200 lumens. Biax™ T/E lamps with a 4-pin electrical connection and without an internal starter are designed for high-frequency electronic ballasts. The use of separate electronic ballasts makes them suitable for almost every kind of energy supply: high and low voltages, accumulators, batteries, solar cells and systems that can be dimmed. The Amalgam technology makes the Biax™ T and T/E lamps suitable for use in any burning position with same light output. They can be used in enclosed luminaires and enclosed luminaires and outdoor applications too without significant light loss.
Typical application areas include:
Outdoor luminaires
Enclosed luminaires
Post lighting, downlighting
Table lamps
Residential applications
Offices
Hotels/motels/restaurants
Corridor lighting, wall sconces
Industrial and retail
Fits inside most luminaires
Same light output in any burning position
Up to 80% energy savings
Lasts up to 20,000 hours (electronic gear)
High colour rendering index – 82Ra
Full range of colour temperatures – 2700, 3000, 3500, 4000, 5000K (only 32W and 42W)
4-pin lamps may be used with dimmable electronic gear
Built-in end-of-life protection
Reduced mercury content: 1.3mg
Compact Fluorescent Lamps
AED 268.28
AED 26.828 Each (In a Pack of 10) (ex VAT)
AED 281.69
AED 28.169 Each (In a Pack of 10) (inc. VAT)
10
AED 268.28
AED 26.828 Each (In a Pack of 10) (ex VAT)
AED 281.69
AED 28.169 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GEShape
Stick
Wattage
26 W
Lamp Base
GX24q-3
Length
133 mm
Colour Temperature
4000K
Colour Tone
Cool White
Colour Rendering
82
Colour Reference
840
Diameter
49mm
Luminosity
1800 lm
Life Hours
12000h
Country of Origin
Hungary
Product details
GE Biax™ T and TE Longlast Non-Integrated Compact Fluorescent Lamps
Ultra compact energy saving CFL lamps with triple-tube design give an ideal light source for small fixtures and downlighters. Biax™ T lamps allow more compact fixture designs with the same lumen output as Biax™ D lamps. They can also be used to deliver higher lumen output from existing designs. The Biax™ T & T/E lamps are electrically interchangeable with Biax™ D and D/E lamps. They are available in 13, 18, 26, 32 and 42W. Light output ranges between 900 and 3200 lumens. Biax™ T/E lamps with a 4-pin electrical connection and without an internal starter are designed for high-frequency electronic ballasts. The use of separate electronic ballasts makes them suitable for almost every kind of energy supply: high and low voltages, accumulators, batteries, solar cells and systems that can be dimmed. The Amalgam technology makes the Biax™ T and T/E lamps suitable for use in any burning position with same light output. They can be used in enclosed luminaires and enclosed luminaires and outdoor applications too without significant light loss.
Typical application areas include:
Outdoor luminaires
Enclosed luminaires
Post lighting, downlighting
Table lamps
Residential applications
Offices
Hotels/motels/restaurants
Corridor lighting, wall sconces
Industrial and retail
Fits inside most luminaires
Same light output in any burning position
Up to 80% energy savings
Lasts up to 20,000 hours (electronic gear)
High colour rendering index – 82Ra
Full range of colour temperatures – 2700, 3000, 3500, 4000, 5000K (only 32W and 42W)
4-pin lamps may be used with dimmable electronic gear
Built-in end-of-life protection
Reduced mercury content: 1.3mg