Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

250 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm

RS Stock No.: 286-6830Brand: GEManufacturers Part No.: 35586
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

GE

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

260 mm

Diameter

48mm

Luminosity

27500 lm

Luminous Efficacy

110lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Tubular SON-T

Very good efficiency, low colour rendering, typically Ra20 - 39
Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure
SON-T Plus offers 20% greater lumen output and longer lamp life

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

250 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm

P.O.A.

250 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GE

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

260 mm

Diameter

48mm

Luminosity

27500 lm

Luminous Efficacy

110lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Tubular SON-T

Very good efficiency, low colour rendering, typically Ra20 - 39
Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure
SON-T Plus offers 20% greater lumen output and longer lamp life

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in