Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 72mm

RS Stock No.: 286-6795Brand: GEManufacturers Part No.: 35587
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

GE

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

156 mm

Diameter

72mm

Luminosity

5800 lm

Luminous Efficacy

83lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in
Stock information temporarily unavailable.

P.O.A.

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 72mm

P.O.A.

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 72mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GE

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

156 mm

Diameter

72mm

Luminosity

5800 lm

Luminous Efficacy

83lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in