Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Gear Wrench 7-Piece Spanner Set, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 18.0 mm

RS Stock No.: 351-7589Brand: Gear WrenchManufacturers Part No.: 9417
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Ratchet Spanner Set

Sizes in Set

8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 18.0 mm

Number of Pieces

7

Finish

Nickel Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench Combination Spanner

Sets comprise of: Metric 8, 10, 12, 13, 14, 15 & 18mm; Imperial 5/16", 3/8", 7/16", 1/2", 9/16", 5/8" & 3/4".

Ratcheting box wrench requires only 6° arc
Meets ANSI, DIN & BS torque specifications
Available as individual metric items or as metric or imperial sets
72 Teeth ratcheting box head
Fully hardened all metal construction
nickel-chrome plated mirror finish

You may be interested in
Stock information temporarily unavailable.

AED 345.56

AED 345.56 1 Set of 1 (ex VAT)

AED 362.84

AED 362.84 1 Set of 1 (inc. VAT)

Gear Wrench 7-Piece Spanner Set, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 18.0 mm

AED 345.56

AED 345.56 1 Set of 1 (ex VAT)

AED 362.84

AED 362.84 1 Set of 1 (inc. VAT)

Gear Wrench 7-Piece Spanner Set, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 18.0 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Ratchet Spanner Set

Sizes in Set

8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 18.0 mm

Number of Pieces

7

Finish

Nickel Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench Combination Spanner

Sets comprise of: Metric 8, 10, 12, 13, 14, 15 & 18mm; Imperial 5/16", 3/8", 7/16", 1/2", 9/16", 5/8" & 3/4".

Ratcheting box wrench requires only 6° arc
Meets ANSI, DIN & BS torque specifications
Available as individual metric items or as metric or imperial sets
72 Teeth ratcheting box head
Fully hardened all metal construction
nickel-chrome plated mirror finish

You may be interested in