Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GearWrench 15-Piece Imperial 1/4 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 187-5266Brand: GearWrenchManufacturers Part No.: 80650
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

15

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 290.12

AED 290.12 Each (ex VAT)

AED 304.63

AED 304.63 Each (inc. VAT)

GearWrench 15-Piece Imperial 1/4 in Standard Socket Set with Ratchet, 6 point

AED 290.12

AED 290.12 Each (ex VAT)

AED 304.63

AED 304.63 Each (inc. VAT)

GearWrench 15-Piece Imperial 1/4 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

15

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China